Add To Favorites
Product Overview
Digi-Key Part Number 576-1233-1-ND
Quantity Available 8.557
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5014YM-TR

Description IC DRIVER MOSF HI/LO SIDE 8SOIC
Expanded Description High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 2.75 V ~ 30 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1233-1

18:34:19 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
25 1,73080 43,27
100 1,57700 157,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1233-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,57704
  • Digi-Reel® ? : 576-1233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.557 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 576-2352-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.560 - Immediate
  • Unit Price: 2,07000
Send Feedback