Add To Favorites
Product Overview
Digi-Key Part Number 576-1466-1-ND
Quantity Available 888
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC49500WR-TR

Description IC REG LDO ADJ 5A SPAK-7
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.7 V ~ 6 V 5A S-PAK-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.7 V ~ 6 V
Current - Output 5A
Voltage - Dropout (Typical) 0.29V @ 5A
Number of Regulators 1
Voltage - Input 1.4 V ~ 6 V
Current - Limit (Min) 5.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SPak-7 (7 leads + Tab)
Supplier Device Package S-PAK-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1466-1

05:24:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
25 6,19840 154,96
100 5,64490 564,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1466-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 5,64489
  • Digi-Reel® ? : 576-1466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MIC49500WR-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,19854
Send Feedback