Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 576-2960-1-ND
Quantity Available 4.086
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC38300HYHL-TR

Description IC REG LDO ADJ 2.2A 28HMLF
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5 V 3A 3V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HELDO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 28-PowerVFQFN Module, 28-MLF®
Size / Dimension 0.236" L x 0.157" W (6.00mm x 4.00mm)
Supplier Device Package 28-MLF® (6x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2960-1

18:17:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2960-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,72250
  • Digi-Reel® ? : 576-2960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback