Add To Favorites
Product Overview
Digi-Key Part Number 576-3614-1-ND
Quantity Available 6.831
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC35302WD-TR

Description IC REG LDO ADJ 3A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 5.4 V 3A TO-252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.24 V ~ 5.4 V
Current - Output 3A
Voltage - Dropout (Typical) 0.37V @ 3A
Number of Regulators 1
Voltage - Input 2.25 V ~ 6 V
Current - Limit (Min) 3.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package TO-252-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3614-1

12:23:09 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
25 0,89440 22,36
100 0,81740 81,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3614-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,81737
  • Digi-Reel® ? : 576-3614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback