Add To Favorites
Product Overview
Digi-Key Part Number 576-2700-1-ND
Quantity Available 4.221
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC280-3YM6-TR

Description SENSOR TEMPERATURE SMBUS SOT23-6
Expanded Description Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b (Local), 11 b (Remote) SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC280
Design Resources MIC280 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Catalog Page 1062 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series IttyBitty™
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 7 b (Local), 11 b (Remote)
Features Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±2.5°C)
Test Condition 0°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 576-2700-1

16:49:38 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
25 0,68080 17,02
100 0,62230 62,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2700-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,62228
  • Digi-Reel® ? : 576-2700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback