Add To Favorites
Product Overview
Digi-Key Part Number 576-1440-1-ND
Quantity Available 10.458
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2297-42YML-TR

Description IC LED DRVR RGLTR DIM 1.2A 10MLF
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 10V
Voltage - Output -
Current - Output / Channel 1.2A (Switch)
Frequency 600kHz
Dimming PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1440-1

03:26:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
25 0,98120 24,53
100 0,89430 89,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1440-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,89430
  • Digi-Reel® ? : 576-1440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback