Add To Favorites
Product Overview
Digi-Key Part Number 576-3302-1-ND
Quantity Available 1.877
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2250YML-TR

Description IC REG BOOST ADJ 0.9A 8MLF
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 900mA (Switch) 8-VFDFN Exposed Pad, 8-MLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 32V
Current - Output 900mA (Switch)
Frequency - Switching Up to 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3302-1

05:58:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
25 0,64200 16,05
100 0,58340 58,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3302-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,58339
  • Digi-Reel® ? : 576-3302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback