Add To Favorites
Product Overview
Digi-Key Part Number MCP65R46T-1202E/CHYCT-ND
Quantity Available 4.267
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP65R46T-1202E/CHY

Description IC COMPARATOR 1.2V REF SOT-23-6
Expanded Description Comparator General Purpose CMOS, Open-Drain, TTL SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP65R46T-1202E/CHYCT

18:57:55 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
25 0,35000 8,75
100 0,32090 32,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP65R46T-1202E/CHYTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32087
  • Digi-Reel® ? : MCP65R46T-1202E/CHYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback