Add To Favorites
Product Overview
Digi-Key Part Number MCP6542T-I/SNCT-ND
Quantity Available 3.049
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6542T-I/SN

Description IC COMP PP I/O DUAL 1.6V 8SOIC
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 1µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 6.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6542T-I/SNCT

19:17:43 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
25 0,47440 11,86
100 0,43500 43,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6542T-I/SNTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 0
  • Unit Price: 0,43498
  • Digi-Reel® ? : MCP6542T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.049 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6542-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: 0,57000
Send Feedback