Add To Favorites
Product Overview
Digi-Key Part Number MCP6442T-E/MNYCT-ND
Quantity Available 14.887
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6442T-E/MNY

Description IC OPAMP GP 9KHZ RRO 8TDFN
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.003 V/µs
Gain Bandwidth Product 9kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 4.5mV
Current - Supply 450nA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Additional Resources
Standard Package ? 1
Other Names MCP6442T-E/MNYCT

17:02:38 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
25 0,73080 18,27
100 0,66350 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6442T-E/MNYTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,66352
  • Digi-Reel® ? : MCP6442T-E/MNYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback