Add To Favorites
Product Overview
Digi-Key Part Number MCP6232T-E/MNYCT-ND
Quantity Available 13.943
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6232T-E/MNY

Description IC OPAMP GP 300KHZ RRO 8TDFN
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.15 V/µs
Gain Bandwidth Product 300kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 5mV
Current - Supply 20µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6232T-E/MNYCT

04:09:28 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
25 0,32080 8,02
100 0,29170 29,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6232T-E/MNYTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,29170
  • Digi-Reel® ? : MCP6232T-E/MNYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback