Add To Favorites
Product Overview
Digi-Key Part Number MCP6061T-E/OTCT-ND
Quantity Available 4.354
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6061T-E/OT

Description IC OPAMP GP 730KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25 V/µs
Gain Bandwidth Product 730kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 150µV
Current - Supply 60µA
Current - Output / Channel 27mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6061T-E/OTCT

02:23:55 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
25 0,51400 12,85
100 0,46460 46,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6061T-E/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,46464
  • Digi-Reel® ? : MCP6061T-E/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback