Add To Favorites
Product Overview
Digi-Key Part Number MCP6044T-I/STCT-ND
Quantity Available 4.122
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6044T-I/ST

Description IC OPAMP GP 14KHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.003 V/µs
Gain Bandwidth Product 14kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 600nA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names MCP6044T-I/STCT
MCP6044T-I/STRCT
MCP6044T-I/STRCT-ND

21:12:52 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
25 1,14760 28,69
100 1,04040 104,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6044T-I/STTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,04039
  • Digi-Reel® ? : MCP6044T-I/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.122 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6044-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: 1,37000
Send Feedback