Add To Favorites
Product Overview
Digi-Key Part Number MCP6044T-I/SLCT-ND
Quantity Available 7.701
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6044T-I/SL

Description IC OPAMP GP 14KHZ RRO 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.003 V/µs
Gain Bandwidth Product 14kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 600nA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6044T-I/SLCT

12:17:08 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
25 1,16680 29,17
100 1,05780 105,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6044T-I/SLTR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 1,05780
  • Digi-Reel® ? : MCP6044T-I/SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.701 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6044-I/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.261 - Immediate
  • Unit Price: 1,39000
Send Feedback