Add To Favorites
Product Overview
Digi-Key Part Number MCP4631T-104E/MLCT-ND
Quantity Available 7.883
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4631T-104E/ML

Description IC DGTL POT 100K 129TAPS 16-QFN
Expanded Description Digital Potentiometer 100k Ohm 2 Circuit 129 Taps I²C Interface 16-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 129
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (4x4)
 
Additional Resources
Standard Package ? 1
Other Names MCP4631T-104E/MLCT

15:51:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
25 0,74120 18,53
100 0,67220 67,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4631T-104E/MLTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,67225
  • Digi-Reel® ? : MCP4631T-104E/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback