Add To Favorites
Product Overview
Digi-Key Part Number MCP23S17T-E/SOCT-ND
Quantity Available 5.390
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP23S17T-E/SO

Description IC I/O EXPANDER SPI 16B 28SOIC
Expanded Description I/O Expander 16 SPI 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface SPI
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Clock Frequency 10MHz
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP23S17T-E/SOCT

11:03:53 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
25 1,02120 25,53
100 0,92370 92,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP23S17T-E/SOTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 0,92371
  • Digi-Reel® ? : MCP23S17T-E/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.390 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP23S17-E/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.074 - Immediate
  • Unit Price: 1,23000
Send Feedback