Add To Favorites
Product Overview
Digi-Key Part Number MCP23008T-E/SOCT-ND
Quantity Available 4.272
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP23008T-E/SO

Description IC I/O EXPANDER I2C 8B 18SOIC
Expanded Description I/O Expander 8 I²C 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Clock Frequency 1,7MHz
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP23008T-E/SOCT

02:09:50 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
25 0,82640 20,66
100 0,75840 75,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP23008T-E/SOTR-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,75841
  • Digi-Reel® ? : MCP23008T-E/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.272 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP23008-E/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.192 - Immediate
  • Unit Price: 0,99000
Send Feedback