Add To Favorites
Product Overview
Digi-Key Part Number MCP1826T-3302E/DCCT-ND
Quantity Available 15.322
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1826T-3302E/DC

Description IC REG LDO 3.3V 1A SOT223-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 1A SOT-223-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCP1826/26S
Product Training Modules High Current LDOs
Design Resources MCP1826 Development Tool Selector
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 684 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.25V @ 1A
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1826T-3302E/DCCT

00:02:20 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
25 0,55440 13,86
100 0,50560 50,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1826T-3302E/DCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,50561
  • Digi-Reel® ? : MCP1826T-3302E/DCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback