Add To Favorites
Product Overview
Digi-Key Part Number MCP1804T-5002I/MBCT-ND
Quantity Available 3.854
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1804T-5002I/MB

Description IC REG LDO 5V 0.15A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 1V @ 100mA
Number of Regulators 1
Voltage - Input Up to 28V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1804T-5002I/MBCT

20:26:52 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
25 0,57360 14,34
100 0,52400 52,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1804T-5002I/MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52395
  • Digi-Reel® ? : MCP1804T-5002I/MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback