Add To Favorites
Product Overview
Digi-Key Part Number MCP1754ST-3302E/CBCT-ND
Quantity Available 6.050
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1754ST-3302E/CB

Description IC REG LDO 3.3V 0.15A SOT23A-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 150mA SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.3V @ 150mA
Number of Regulators 1
Voltage - Input 3.6 V ~ 16 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1754ST-3302E/CBCT

09:22:38 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
25 0,33080 8,27
100 0,30140 30,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1754ST-3302E/CBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30142
  • Digi-Reel® ? : MCP1754ST-3302E/CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback