Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCP1703T-4002E/MBCT-ND
Quantity Available 5.765
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1703T-4002E/MB

Description IC REG LDO 4V 0.25A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 4V 250mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 4V
Current - Output 250mA
Voltage - Dropout (Typical) 0.525V @ 250mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP1703AT-4002E/MB-ND MCP1703AT-4002E/MB Microchip Technology Tape & Reel (TR) ? 0
0,40532 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MCP1703T-4002E/MBCT

00:55:15 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
25 0,44480 11,12
100 0,40530 40,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1703T-4002E/MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40532
  • Digi-Reel® ? : MCP1703T-4002E/MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback