Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCP1703T-2802E/CBCT-ND
Quantity Available 6.672
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1703T-2802E/CB

Description IC REG LDO 2.8V 0.25A SOT23A-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 250mA SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 250mA
Voltage - Dropout (Typical) 0.625V @ 250mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP1703AT-2802E/CB-ND MCP1703AT-2802E/CB Microchip Technology Tape & Reel (TR) ? 0
0,42071 3.000  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1703T-2802E/CBCT

01:29:51 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
25 0,43280 10,82
100 0,39430 39,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1703T-2802E/CBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,39426
  • Digi-Reel® ? : MCP1703T-2802E/CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback