Add To Favorites
Product Overview
Digi-Key Part Number MCP1702T-3002E/MBCT-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1702T-3002E/MB

Description IC REG LDO 3V 0.25A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 250mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 250mA
Voltage - Dropout (Typical) 0.625V @ 250mA
Number of Regulators 1
Voltage - Input Up to 13.2V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names MCP1702T-3002E/MBCT

08:38:23 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
25 0,38480 9,62
100 0,34620 34,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1702T-3002E/MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,34618
  • Digi-Reel® ? : MCP1702T-3002E/MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback