Add To Favorites
Product Overview
Digi-Key Part Number MCP1702T-1802E/CBCT-ND
Quantity Available 11.538
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1702T-1802E/CB

Description IC REG LDO 1.8V 0.2A SOT23A-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 13.2 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1702T-1802E/CBCT

08:16:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
25 0,39560 9,89
100 0,35590 35,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1702T-1802E/CBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,35589
  • Digi-Reel® ? : MCP1702T-1802E/CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback