Add To Favorites
Product Overview
Digi-Key Part Number MCP1322T-46LE/OTCT-ND
Quantity Available 7.432
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1322T-46LE/OT

Description IC SUPERVISOR 4.6V SOT23-5
Expanded Description Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1322T-46LE/OTCT

21:47:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
25 0,48440 12,11
100 0,44490 44,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1322T-46LE/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44487
  • Digi-Reel® ? : MCP1322T-46LE/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback