Add To Favorites
Product Overview
Digi-Key Part Number MCP1316T-29LE/OTCT-ND
Quantity Available 3.392
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1316T-29LE/OT

Description IC SUPERVISOR 2.9V SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.9V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1316T-29LE/OTCT

07:46:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
25 0,47640 11,91
100 0,43750 43,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1316T-29LE/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43755
  • Digi-Reel® ? : MCP1316T-29LE/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback