Add To Favorites
Product Overview
Digi-Key Part Number MCP130T-485I/TTCT-ND
Quantity Available 2.636
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP130T-485I/TT

Description IC SUPERVISOR 4.85V LOW SOT23
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.725V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP130T-485I/TTCT
MCP130T-485I/TTRCT
MCP130T-485I/TTRCT-ND

15:06:52 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
25 0,35600 8,90
100 0,32690 32,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP130T-485I/TTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32695
  • Digi-Reel® ? : MCP130T-485I/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback