Add To Favorites
Product Overview
Digi-Key Part Number LR8N8-GCT-ND
Quantity Available 8.432
Can ship immediately
Manufacturer

Manufacturer Part Number

LR8N8-G

Description IC REG LDO ADJ SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 440 V TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 440 V
Current - Output -
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 13.2 V ~ 450 V
Current - Limit (Min) 30mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LR8N8-GCT

08:00:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
25 0,51400 12,85
100 0,46460 46,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LR8N8-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,46464
  • Digi-Reel® ? : LR8N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback