Add To Favorites
Product Overview
Digi-Key Part Number LR645N8-GCT-ND
Quantity Available 3.940
Can ship immediately
Manufacturer

Manufacturer Part Number

LR645N8-G

Description IC REG LDO ADJ 0.003A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 8 V ~ 12 V 3mA TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 8 V ~ 12 V
Current - Output 3mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 15 V ~ 450 V
Current - Limit (Min) 30mA
Operating Temperature -55°C ~ 155°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LR645N8-GCT

23:37:04 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
25 0,50560 12,64
100 0,45700 45,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LR645N8-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45699
  • Digi-Reel® ? : LR645N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback