Add To Favorites
Product Overview
Digi-Key Part Number LR12K4-GCT-ND
Quantity Available 5.818
Can ship immediately
Manufacturer

Manufacturer Part Number

LR12K4-G

Description IC REG LDO ADJ DPAK
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.2 V ~ 88 V TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 88 V
Current - Output -
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 13.2 V ~ 100 V
Current - Limit (Min) 50mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LR12K4-GCT

17:28:44 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
25 1,15680 28,92
100 1,05010 105,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LR12K4-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,05011
  • Digi-Reel® ? : LR12K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback