Add To Favorites
Product Overview
Digi-Key Part Number LND150N8-GCT-ND
Quantity Available 19.943
Can ship immediately
Manufacturer

Manufacturer Part Number

LND150N8-G

Description MOSFET N-CH 500V 30MA SOT89-3
Expanded Description N-Channel 500V 30mA (Tj) 1.6W (Ta) Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 30mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 25V
Vgs (Max) ±20V
FET Feature Depletion Mode
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 1000 Ohm @ 500µA, 0V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-89-3
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LND150N8-GCT

17:13:45 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
25 0,47640 11,91
100 0,43750 43,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LND150N8-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,43755
  • Digi-Reel® ? : LND150N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback