Add To Favorites
Product Overview
Digi-Key Part Number LND01K1-GCT-ND
Quantity Available 9.002
Can ship immediately
Manufacturer

Manufacturer Part Number

LND01K1-G

Description MOSFET N-CH 9V 330MA SOT23-5
Expanded Description N-Channel 9V 330mA (Tj) 360mW (Ta) Surface Mount SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 9V
Current - Continuous Drain (Id) @ 25°C 330mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 46pF @ 5V
Vgs (Max) +0.6V, -12V
FET Feature Depletion Mode
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 100mA, 0V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LND01K1-GCT

17:41:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
25 0,33640 8,41
100 0,30770 30,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LND01K1-GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30771
  • Digi-Reel® ? : LND01K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback