Add To Favorites
Product Overview
Digi-Key Part Number 638-1111-1-ND
Quantity Available 9.293
Can ship immediately
Manufacturer

Manufacturer Part Number

LAN9500AI-ABZJ-TR

Description IC USB 2.0-10/100 ETH CRTL 56QFN
Expanded Description Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol Ethernet
Function Bridge, USB to Ethernet
Interface USB
Standards USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply 1.2V, 2.5V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 638-1111-1

11:18:00 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
25 4,44880 111,22
100 4,04330 404,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 638-1111-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 4,04336
  • Digi-Reel® ? : 638-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.293 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : LAN9500AI-ABZJ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.214 - Immediate
  • Unit Price: 5,22000
Send Feedback