Add To Favorites
Product Overview
Digi-Key Part Number LAN8720A-CP-CT-ND
Quantity Available 21.613
Can ship immediately
Manufacturer

Manufacturer Part Number

LAN8720A-CP-TR

Description IC TXRX ETHERNET 24QFN
Expanded Description 4/4 Transceiver Full RMII 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RMII
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LAN8720A-CP-CT

22:36:12 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
25 0,95920 23,98
100 0,95380 95,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LAN8720A-CP-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,92681
  • Digi-Reel® ? : LAN8720A-CP-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.613 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 638-1080-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.336 - Immediate
  • Unit Price: 1,14000
Send Feedback