Add To Favorites
Product Overview
Digi-Key Part Number LAN8710AI-EZK-CT-ND
Quantity Available 18.214
Can ship immediately
Manufacturer

Manufacturer Part Number

LAN8710AI-EZK-TR

Description IC TXRX ETHERNET 32QFN
Expanded Description 4/4 Transceiver Full MII, RMII 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LAN8710AI-EZK-CT

21:11:13 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
25 1,28520 32,13
100 1,28450 128,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LAN8710AI-EZK-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,24810
  • Digi-Reel® ? : LAN8710AI-EZK-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.214 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 638-1083-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.753 - Immediate
  • Unit Price: 1,55000
Send Feedback