Add To Favorites
Product Overview
Digi-Key Part Number LAN8700C-AEZG-CT-ND
Quantity Available 8.533
Can ship immediately
Manufacturer

Manufacturer Part Number

LAN8700C-AEZG-TR

Description IC TXRX ETHERNET 10/100 36VQFN
Expanded Description Transceiver Full MII, RMII 36-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers -
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LAN8700C-AEZG-CT

12:18:29 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
25 1,01120 25,28
100 0,91400 91,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LAN8700C-AEZG-TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,90391
  • Digi-Reel® ? : LAN8700C-AEZG-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.533 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 638-1046-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.802 - Immediate
  • Unit Price: 1,20000
Send Feedback