Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-4038-1-ND
Quantity Available 352
Can ship immediately
Manufacturer

Manufacturer Part Number

KSZ9031MNXCA-TR

Description IC TXRX ETHERNET 64QFN
Expanded Description 4/4 Transceiver Full Ethernet 64-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (8x8)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSZ9031MNXCC-ND KSZ9031MNXCC Microchip Technology Tray ? 512 - Immediate
2,91000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4038-1

02:43:51 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,24000 6,24
10 5,56700 55,67
25 5,01000 125,25
100 4,56470 456,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4038-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,94084
  • Tray ? : 576-4037-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 831 - Immediate
  • Unit Price: 5,88000
Send Feedback