Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 576-1028-1-ND
Quantity Available 6.160
Can ship immediately
Manufacturer

Manufacturer Part Number

KSZ8721BL-TR

Description IC TXRX PHY 10/100 3.3V 48LQFP
Expanded Description 1/1 Transceiver Full MII, RMII 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1028-1

17:37:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
25 2,94600 73,65
100 2,92690 292,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1028-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,84404
  • Digi-Reel® ? : 576-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.160 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 576-1028-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.189 - Immediate
  • Unit Price: 3,53000
Send Feedback