Add To Favorites
Product Overview
Digi-Key Part Number 576-3979-1-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

KSZ8041RNLI-TR

Description IC TXRX PHY 10/100 3.3V 32MLF
Expanded Description 1/1 Transceiver Full RMII 32-MLF® (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RMII
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, 32-MLF®
Supplier Device Package 32-MLF® (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3979-1

17:30:50 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
25 1,57720 39,43
100 1,57110 157,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3979-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,52656
  • Digi-Reel® ? : 576-3979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback