Add To Favorites
Product Overview
Digi-Key Part Number HV2201FG-G-M931CT-ND
Quantity Available 2.929
Can ship immediately
Manufacturer

Manufacturer Part Number

HV2201FG-G-M931

Description IC 8CH ANALOG SWITCH 48LQFP
Expanded Description Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 8
On-State Resistance (Max) 19 Ohm
Voltage - Supply, Single (V+) 40 V ~ 200 V
Voltage - Supply, Dual (V±) ±40 V ~ 160 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names HV2201FG-G-M931CT

02:40:18 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,34000 9,34
25 7,77960 194,49
100 7,06790 706,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : HV2201FG-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: 9,26000
  • Tape & Reel (TR) ? : HV2201FG-G-M931TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 7,06785
  • Digi-Reel® ? : HV2201FG-G-M931DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback