Add To Favorites
Product Overview
Digi-Key Part Number HT0440LG-GCT-ND
Quantity Available 6.275
Can ship immediately
Manufacturer

Manufacturer Part Number

HT0440LG-G

Description IC MOSFET DRIVER 400V 8SOIC
Expanded Description High-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 3.15 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.5V, 3.15V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 400V
Rise / Fall Time (Typ) 650µs, 3ms (Max)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HT0440LG-GCT

12:56:36 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
25 1,47120 36,78
100 1,33660 133,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HT0440LG-GTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 1,33664
  • Digi-Reel® ? : HT0440LG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback