Add To Favorites
Product Overview
Digi-Key Part Number 638-1068-1-ND
Quantity Available 3.494
Can ship immediately
Manufacturer

Manufacturer Part Number

EMC1403-1-AIZL-TR

Description SENSOR TEMPERATURE SMBUS 10MSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition -5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 638-1068-1

02:34:58 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
25 0,72520 18,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 638-1068-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,66110
  • Digi-Reel® ? : 638-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback