Add To Favorites
Product Overview
Digi-Key Part Number DN3135K1-GCT-ND
Quantity Available 1.829
Can ship immediately
Manufacturer

Manufacturer Part Number

DN3135K1-G

Description MOSFET N-CH 350V 72MA SOT23-3
Expanded Description N-Channel 350V 72mA (Tj) 360mW (Ta) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 350V
Current - Continuous Drain (Id) @ 25°C 72mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 25V
Vgs (Max) ±20V
FET Feature Depletion Mode
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 35 Ohm @ 150mA, 0V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DN3135K1-GCT

20:32:32 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
25 0,42480 10,62
100 0,38560 38,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN3135K1-GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38555
  • Digi-Reel® ? : DN3135K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback