Add To Favorites
Product Overview
Digi-Key Part Number CL320SG-GCT-ND
Quantity Available 6.723
Can ship immediately
Manufacturer

Manufacturer Part Number

CL320SG-G

Description IC LED DRIVER LIN DIM 20MA 8SOIC
Expanded Description LED Driver IC 3 Output Linear PWM Dimming 20mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CL320
Design Resources CL320 Development Tool Selector
PCN Design/Specification Fab Site Addition Update 16/Oct/2015
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 90V
Voltage - Output 4 V ~ 90 V
Current - Output / Channel 20mA
Frequency 0Hz ~ 100kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 119°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL320SG-GCT

23:56:49 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
25 0,86560 21,64
100 0,78760 78,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL320SG-GTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,78758
  • Digi-Reel® ? : CL320SG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback