Add To Favorites
Product Overview
Digi-Key Part Number 24LC08BT-I/OTCT-ND
Quantity Available 17.625
Can ship immediately
Manufacturer

Manufacturer Part Number

24LC08BT-I/OT

Description IC EEPROM 8KBIT 400KHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (4 x 256 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 24LC08BT-I/OTCT

20:02:08 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
25 0,23040 5,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24LC08BT-I/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,21749
  • Digi-Reel® ? : 24LC08BT-I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback