Add To Favorites
Product Overview
Digi-Key Part Number 24LC025T-I/OTCT-ND
Quantity Available 3.506
Can ship immediately
Manufacturer

Manufacturer Part Number

24LC025T-I/OT

Description IC EEPROM 2KBIT 400KHZ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 24LC025T-I/OTCT

23:52:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
25 0,22400 5,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24LC025T-I/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21155
  • Digi-Reel® ? : 24LC025T-I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback