Add To Favorites
Product Overview
Digi-Key Part Number 11LC010T-I/TTCT-ND
Quantity Available 2.654
Can ship immediately
Manufacturer

Manufacturer Part Number

11LC010T-I/TT

Description IC EEPROM 1KBIT 100KHZ SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 100kHz
Interface UNI/O™ (Single Wire)
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 11LC010T-I/TTCT

08:49:58 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
25 0,17640 4,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 11LC010T-I/TTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16065
  • Digi-Reel® ? : 11LC010T-I/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback