Add To Favorites
Product Overview
Digi-Key Part Number 1033-1013-ND
Quantity Available 524
Can ship immediately
Manufacturer

Manufacturer Part Number

MMF003247

Description STRAIN GAUGE 350OHM LINEAR 1=5PC
Expanded Description Linear Strain Gauge ±5% 0.250" (6.35mm) 0.180" (4.57mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 250UW
Standard Weldable Patterns Guide
Featured Product CEA-Series Gages
Product Attributes Select All
Categories
Manufacturer

Micro-Measurements (Division of Vishay Precision Group)

Series CEA
Part Status Active
Pattern Type Linear
Strain Range ±5%
Resistance (Ohms) 350
Resistance Tolerance ±0.3%
Length - Active 0.250" (6.35mm)
Length - Overall Pattern 0.450" (11.43mm)
Length - Overall 0.55" (14.0mm)
Width - Active 0.180" (4.57mm)
Width - Overall Pattern 0.180" (4.57mm)
Width - Overall 0.27" (6.9mm)
Operating Temperature -100 ~ 350°F (-75 ~ 175°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1033-1013
CEA-06-250UW-350
CEA06250UW350
F003247

20:53:39 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 74,71000 74,71
5 70,97600 354,88
10 65,37300 653,73
25 57,90160 1.447,54
50 56,03380 2.801,69
100 54,16600 5.416,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback