Add To Favorites
Product Overview
Digi-Key Part Number SR203-TPCT-ND
Quantity Available 15.071
Can ship immediately
Manufacturer

Manufacturer Part Number

SR203-TP

Description DIODE SCHOTTKY 30V 2A DO41
Expanded Description Diode Schottky 30V 2A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SR202 thru SR206
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -50°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names SR203-TPCT

01:42:58 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30800 3,08
25 0,25280 6,32
100 0,20210 20,21
250 0,14700 36,75
500 0,11946 59,73
1.000 0,09189 91,89
2.500 0,08270 206,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR203-TPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07583
Send Feedback