Add To Favorites
Product Overview
Digi-Key Part Number SMBJ5388B-TPMSCT-ND
Quantity Available 1.722
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ5388B-TP

Description DIODE ZENER 200V 5W DO214AA
Expanded Description Zener Diode 200V 5W ±5% Surface Mount DO-214AA (SMB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMBJ5338B-88B
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 200V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 480 Ohm
Current - Reverse Leakage @ Vr 500nA @ 152V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Additional Resources
Standard Package ? 1
Other Names SMBJ5388B-TPMSCT

11:22:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53200 5,32
25 0,47080 11,77
100 0,41020 41,02
250 0,35704 89,26
500 0,30386 151,93
1.000 0,24309 243,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ5388B-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21389
  • Digi-Reel® ? : SMBJ5388B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback